


A1CXB-6036G | |
|---|---|
DigiKey Part Number | A1CXB-6036G-ND |
Manufacturer | |
Manufacturer Product Number | A1CXB-6036G |
Description | IDC CABLE- AKC60B/AE60G/X |
Customer Reference | |
Detailed Description | 60 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer TE Connectivity AMP Connectors | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 60 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 303,03000 Kč | 303,03 Kč |
| 10 | 251,16300 Kč | 2 511,63 Kč |
| 25 | 233,09760 Kč | 5 827,44 Kč |
| 50 | 220,32160 Kč | 11 016,08 Kč |
| 100 | 208,27760 Kč | 20 827,76 Kč |
| 250 | 193,40556 Kč | 48 351,39 Kč |
| 500 | 182,90398 Kč | 91 451,99 Kč |
| 1 000 | 176,51553 Kč | 176 515,53 Kč |
| Unit Price without VAT: | 303,03000 Kč |
|---|---|
| Unit Price with VAT: | 366,66630 Kč |


