


A1CXB-3036G | |
|---|---|
DigiKey Part Number | A1CXB-3036G-ND |
Manufacturer | |
Manufacturer Product Number | A1CXB-3036G |
Description | IDC CABLE- AKC30B/AE30G/X |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,14000 Kč | 188,14 Kč |
| 10 | 155,95200 Kč | 1 559,52 Kč |
| 25 | 144,71840 Kč | 3 617,96 Kč |
| 50 | 136,77260 Kč | 6 838,63 Kč |
| 100 | 129,28260 Kč | 12 928,26 Kč |
| 250 | 120,03128 Kč | 30 007,82 Kč |
| 500 | 113,49754 Kč | 56 748,77 Kč |
| 1 000 | 107,33884 Kč | 107 338,84 Kč |
| Unit Price without VAT: | 188,14000 Kč |
|---|---|
| Unit Price with VAT: | 227,64940 Kč |


