16 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Part Number Breakdown TE-AMP 1or3

A1CXB-1636G

DigiKey Part Number
A1CXB-1636G-ND
Manufacturer
Manufacturer Product Number
A1CXB-1636G
Description
IDC CABLE- AKC16B/AE16G/X
Customer Reference
Detailed Description
16 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Cable
Number of Positions
16
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Polarizing Key
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1143,21000 Kč143,21 Kč
10118,55500 Kč1 185,55 Kč
25110,02120 Kč2 750,53 Kč
50103,97780 Kč5 198,89 Kč
10098,27690 Kč9 827,69 Kč
25091,23548 Kč22 808,87 Kč
50086,26146 Kč43 130,73 Kč
1 00081,57345 Kč81 573,45 Kč
2 50077,55720 Kč193 893,00 Kč
Manufacturers Standard Package
Unit Price without VAT:143,21000 Kč
Unit Price with VAT:173,28410 Kč
Alternate Color
IDC CABLE- AKC16B/AE16M/X
In-Stock: 0
Unit Price: 168,19000 Kč