


A1BXH-5036M | |
|---|---|
DigiKey Part Number | A1BXH-5036M-ND |
Manufacturer | |
Manufacturer Product Number | A1BXH-5036M |
Description | IDC CABLE - ASR50H/AE50M/X |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer TE Connectivity AMP Connectors | Features Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 50 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 333,06000 Kč | 333,06 Kč |
| 10 | 275,87700 Kč | 2 758,77 Kč |
| 25 | 256,04720 Kč | 6 401,18 Kč |
| 50 | 242,01980 Kč | 12 100,99 Kč |
| 100 | 228,79530 Kč | 22 879,53 Kč |
| 250 | 212,46664 Kč | 53 116,66 Kč |
| 500 | 200,93606 Kč | 100 468,03 Kč |
| 1 000 | 195,62292 Kč | 195 622,92 Kč |
| Unit Price without VAT: | 333,06000 Kč |
|---|---|
| Unit Price with VAT: | 403,00260 Kč |


