


A1BXH-1636G | |
|---|---|
DigiKey Part Number | A1BXH-1636G-ND |
Manufacturer | |
Manufacturer Product Number | A1BXH-1636G |
Description | IDC CABLE - ASR16H/AE16G/X |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,74000 Kč | 141,74 Kč |
| 10 | 117,44200 Kč | 1 174,42 Kč |
| 25 | 108,97120 Kč | 2 724,28 Kč |
| 50 | 102,98680 Kč | 5 149,34 Kč |
| 100 | 97,34040 Kč | 9 734,04 Kč |
| 250 | 90,36616 Kč | 22 591,54 Kč |
| 500 | 85,43960 Kč | 42 719,80 Kč |
| 1 000 | 80,79673 Kč | 80 796,73 Kč |
| 2 500 | 76,74979 Kč | 191 874,48 Kč |
| Unit Price without VAT: | 141,74000 Kč |
|---|---|
| Unit Price with VAT: | 171,50540 Kč |


