


A1BXH-1036M | |
|---|---|
DigiKey Part Number | A1BXH-1036M-ND |
Manufacturer | |
Manufacturer Product Number | A1BXH-1036M |
Description | IDC CABLE - ASR10H/AE10M/X |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,93000 Kč | 128,93 Kč |
| 10 | 106,85900 Kč | 1 068,59 Kč |
| 25 | 99,16080 Kč | 2 479,02 Kč |
| 50 | 93,71820 Kč | 4 685,91 Kč |
| 100 | 88,57800 Kč | 8 857,80 Kč |
| 250 | 82,22900 Kč | 20 557,25 Kč |
| 500 | 77,74426 Kč | 38 872,13 Kč |
| 1 000 | 73,51673 Kč | 73 516,73 Kč |
| 2 500 | 69,22226 Kč | 173 055,65 Kč |
| Unit Price without VAT: | 128,93000 Kč |
|---|---|
| Unit Price with VAT: | 156,00530 Kč |


