50 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Part Number Breakdown TE-AMP 1or3

A1BXB-5036M

DigiKey Part Number
A1BXB-5036M-ND
Manufacturer
Manufacturer Product Number
A1BXB-5036M
Description
IDC CABLE- ASR50B/AE50M/X
Customer Reference
Detailed Description
50 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Cable
Number of Positions
50
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Strain Relief
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1355,29000 Kč355,29 Kč
10294,39200 Kč2 943,92 Kč
25273,21760 Kč6 830,44 Kč
50258,25440 Kč12 912,72 Kč
100244,14370 Kč24 414,37 Kč
250226,72464 Kč56 681,16 Kč
500214,42528 Kč107 212,64 Kč
1 000209,88845 Kč209 888,45 Kč
Manufacturers Standard Package
Unit Price without VAT:355,29000 Kč
Unit Price with VAT:429,90090 Kč
Alternate Color
IDC CABLE- ASR50B/AE50G/X
In-Stock: 0
Unit Price: 283,26000 Kč