40 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Part Number Breakdown TE-AMP 1or3

A1BXB-4036G

DigiKey Part Number
A1BXB-4036G-ND
Manufacturer
Manufacturer Product Number
A1BXB-4036G
Description
IDC CABLE- ASR40B/AE40G/X
Customer Reference
Detailed Description
40 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Cable
Number of Positions
40
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Strain Relief
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1243,16000 Kč243,16 Kč
10201,45500 Kč2 014,55 Kč
25186,95760 Kč4 673,94 Kč
50176,70240 Kč8 835,12 Kč
100167,03280 Kč16 703,28 Kč
250155,09460 Kč38 773,65 Kč
500146,66264 Kč73 331,32 Kč
1 000138,71678 Kč138 716,78 Kč
Manufacturers Standard Package
Unit Price without VAT:243,16000 Kč
Unit Price with VAT:294,22360 Kč
Alternate Color
IDC CABLE- ASR40B/AE40M/X
In-Stock: 0
Unit Price: 301,74000 Kč