


A1BXB-3036M | |
|---|---|
DigiKey Part Number | A1BXB-3036M-ND |
Manufacturer | |
Manufacturer Product Number | A1BXB-3036M |
Description | IDC CABLE- ASR30B/AE30M/X |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 262,48000 Kč | 262,48 Kč |
| 10 | 217,45500 Kč | 2 174,55 Kč |
| 25 | 201,80760 Kč | 5 045,19 Kč |
| 50 | 190,74160 Kč | 9 537,08 Kč |
| 100 | 180,30770 Kč | 18 030,77 Kč |
| 250 | 167,42376 Kč | 41 855,94 Kč |
| 500 | 158,32534 Kč | 79 162,67 Kč |
| 1 000 | 150,65855 Kč | 150 658,55 Kč |
| Unit Price without VAT: | 262,48000 Kč |
|---|---|
| Unit Price with VAT: | 317,60080 Kč |


