


A1BXB-2436M | |
|---|---|
DigiKey Part Number | A1BXB-2436M-ND |
Manufacturer | |
Manufacturer Product Number | A1BXB-2436M |
Description | IDC CABLE- ASR24B/AE24M/X |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 243,16000 Kč | 243,16 Kč |
| 10 | 201,43400 Kč | 2 014,34 Kč |
| 25 | 186,94080 Kč | 4 673,52 Kč |
| 50 | 176,69400 Kč | 8 834,70 Kč |
| 100 | 167,02440 Kč | 16 702,44 Kč |
| 250 | 155,08536 Kč | 38 771,34 Kč |
| 500 | 146,65424 Kč | 73 327,12 Kč |
| 1 000 | 138,70880 Kč | 138 708,80 Kč |
| Unit Price without VAT: | 243,16000 Kč |
|---|---|
| Unit Price with VAT: | 294,22360 Kč |


