


A1BXB-1636G | |
|---|---|
DigiKey Part Number | A1BXB-1636G-ND |
Manufacturer | |
Manufacturer Product Number | A1BXB-1636G |
Description | IDC CABLE- ASR16B/AE16G/X |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer TE Connectivity AMP Connectors | Features Strain Relief |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 16 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,03000 Kč | 147,03 Kč |
| 10 | 121,79600 Kč | 1 217,96 Kč |
| 25 | 113,01160 Kč | 2 825,29 Kč |
| 50 | 106,80520 Kč | 5 340,26 Kč |
| 100 | 100,95100 Kč | 10 095,10 Kč |
| 250 | 93,72044 Kč | 23 430,11 Kč |
| 500 | 88,61168 Kč | 44 305,84 Kč |
| 1 000 | 83,79719 Kč | 83 797,19 Kč |
| 2 500 | 79,92195 Kč | 199 804,88 Kč |
| Unit Price without VAT: | 147,03000 Kč |
|---|---|
| Unit Price with VAT: | 177,90630 Kč |


