


A1BXB-1436M | |
|---|---|
DigiKey Part Number | A1BXB-1436M-ND |
Manufacturer | |
Manufacturer Product Number | A1BXB-1436M |
Description | IDC CABLE- ASR14B/AE14M/X |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer TE Connectivity AMP Connectors | Features Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 14 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,56000 Kč | 169,56 Kč |
| 10 | 140,46200 Kč | 1 404,62 Kč |
| 25 | 130,33840 Kč | 3 258,46 Kč |
| 50 | 123,18500 Kč | 6 159,25 Kč |
| 100 | 116,43630 Kč | 11 643,63 Kč |
| 250 | 108,09988 Kč | 27 024,97 Kč |
| 500 | 102,21238 Kč | 51 106,19 Kč |
| 1 000 | 96,66274 Kč | 96 662,74 Kč |
| Unit Price without VAT: | 169,56000 Kč |
|---|---|
| Unit Price with VAT: | 205,16760 Kč |


