64 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
64 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Part Number Breakdown TE-AMP 1or3

A1AXH-6436G

DigiKey Part Number
A1AXH-6436G-ND
Manufacturer
Manufacturer Product Number
A1AXH-6436G
Description
IDC CABLE - ASC64H/AE64G/X
Customer Reference
Detailed Description
64 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Cable
Number of Positions
64
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
-
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1316,65000 Kč316,65 Kč
10262,41200 Kč2 624,12 Kč
25243,52640 Kč6 088,16 Kč
50230,18840 Kč11 509,42 Kč
100217,60440 Kč21 760,44 Kč
250202,07048 Kč50 517,62 Kč
500191,09986 Kč95 549,93 Kč
1 000185,06251 Kč185 062,51 Kč
Manufacturers Standard Package
Unit Price without VAT:316,65000 Kč
Unit Price with VAT:383,14650 Kč
Alternate Color
IDC CABLE - ASC64H/AE64M/X
In-Stock: 0
Unit Price: 440,54000 Kč