


A1AXH-4036M | |
|---|---|
DigiKey Part Number | A1AXH-4036M-ND |
Manufacturer | |
Manufacturer Product Number | A1AXH-4036M |
Description | IDC CABLE - ASC40H/AE40M/X |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer TE Connectivity AMP Connectors | Length 3.00' (914.40mm) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 274,25000 Kč | 274,25 Kč |
| 10 | 227,22100 Kč | 2 272,21 Kč |
| 25 | 210,88240 Kč | 5 272,06 Kč |
| 50 | 199,32020 Kč | 9 966,01 Kč |
| 100 | 188,41900 Kč | 18 841,90 Kč |
| 250 | 174,95928 Kč | 43 739,82 Kč |
| 500 | 165,45418 Kč | 82 727,09 Kč |
| 1 000 | 158,19022 Kč | 158 190,22 Kč |
| Unit Price without VAT: | 274,25000 Kč |
|---|---|
| Unit Price with VAT: | 331,84250 Kč |


