


A1AXH-3036G | |
|---|---|
DigiKey Part Number | A1AXH-3036G-ND |
Manufacturer | |
Manufacturer Product Number | A1AXH-3036G |
Description | IDC CABLE - ASC30H/AE30G/X |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer TE Connectivity AMP Connectors | Length 3.00' (914.40mm) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 30 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,04000 Kč | 196,04 Kč |
| 10 | 162,36000 Kč | 1 623,60 Kč |
| 25 | 150,67680 Kč | 3 766,92 Kč |
| 50 | 142,40960 Kč | 7 120,48 Kč |
| 100 | 134,61180 Kč | 13 461,18 Kč |
| 250 | 124,98116 Kč | 31 245,29 Kč |
| 500 | 118,17852 Kč | 59 089,26 Kč |
| 1 000 | 111,76817 Kč | 111 768,17 Kč |
| Unit Price without VAT: | 196,04000 Kč |
|---|---|
| Unit Price with VAT: | 237,20840 Kč |


