


A1AXH-2436G | |
|---|---|
DigiKey Part Number | A1AXH-2436G-ND |
Manufacturer | |
Manufacturer Product Number | A1AXH-2436G |
Description | IDC CABLE - ASC24H/AE24G/X |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer TE Connectivity AMP Connectors | Length 3.00' (914.40mm) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 24 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,26000 Kč | 167,26 Kč |
| 10 | 138,54300 Kč | 1 385,43 Kč |
| 25 | 128,55320 Kč | 3 213,83 Kč |
| 50 | 121,50000 Kč | 6 075,00 Kč |
| 100 | 114,84290 Kč | 11 484,29 Kč |
| 250 | 106,62000 Kč | 26 655,00 Kč |
| 500 | 100,81256 Kč | 50 406,28 Kč |
| 1 000 | 95,33883 Kč | 95 338,83 Kč |
| Unit Price without VAT: | 167,26000 Kč |
|---|---|
| Unit Price with VAT: | 202,38460 Kč |


