


A1AXH-1436M | |
|---|---|
DigiKey Part Number | A1AXH-1436M-ND |
Manufacturer | |
Manufacturer Product Number | A1AXH-1436M |
Description | IDC CABLE - ASC14H/AE14M/X |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer TE Connectivity AMP Connectors | Length 3.00' (914.40mm) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 14 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,25000 Kč | 157,25 Kč |
| 10 | 130,32600 Kč | 1 303,26 Kč |
| 25 | 120,92840 Kč | 3 023,21 Kč |
| 50 | 114,28820 Kč | 5 714,41 Kč |
| 100 | 108,02520 Kč | 10 802,52 Kč |
| 250 | 100,28992 Kč | 25 072,48 Kč |
| 500 | 94,82496 Kč | 47 412,48 Kč |
| 1 000 | 89,67448 Kč | 89 674,48 Kč |
| Unit Price without VAT: | 157,25000 Kč |
|---|---|
| Unit Price with VAT: | 190,27250 Kč |


