


A1AXB-2436G | |
|---|---|
DigiKey Part Number | A1AXB-2436G-ND |
Manufacturer | |
Manufacturer Product Number | A1AXB-2436G |
Description | IDC CABLE- ASC24B/AE24G/X |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,55000 Kč | 184,55 Kč |
| 10 | 152,89200 Kč | 1 528,92 Kč |
| 25 | 141,87720 Kč | 3 546,93 Kč |
| 50 | 134,09100 Kč | 6 704,55 Kč |
| 100 | 126,74640 Kč | 12 674,64 Kč |
| 250 | 117,67452 Kč | 29 418,63 Kč |
| 500 | 111,26802 Kč | 55 634,01 Kč |
| 1 000 | 105,23024 Kč | 105 230,24 Kč |
| Unit Price without VAT: | 184,55000 Kč |
|---|---|
| Unit Price with VAT: | 223,30550 Kč |


