6 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

969973-3

DigiKey Part Number
A107057TR-ND - Tape & Reel (TR)
A107057CT-ND - Cut Tape (CT)
A107057DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
969973-3
Description
CONN RCPT 6POS 0.1 GOLD SMD
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
6 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
969973-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
31.5µin (0.80µm)
Insulation Color
Black
Insulation Height
0.244" (6.20mm)
Contact Length - Post
-
Operating Temperature
-
Material Flammability Rating
-
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
-
Voltage Rating
-
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Copper Alloy
Contact Finish Thickness - Post
98.4µin (2.50µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 892
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
157,68000 Kč57,68 Kč
1049,06800 Kč490,68 Kč
10041,69370 Kč4 169,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
70034,52681 Kč24 168,77 Kč
1 40032,87980 Kč46 031,72 Kč
2 10031,95320 Kč67 101,72 Kč
3 50030,82303 Kč107 880,60 Kč
4 90030,10094 Kč147 494,61 Kč
7 00029,98651 Kč209 905,57 Kč
Manufacturers Standard Package
Unit Price without VAT:57,68000 Kč
Unit Price with VAT:69,79280 Kč