
968473-1 | |
|---|---|
DigiKey Part Number | 968473-1-ND |
Manufacturer | |
Manufacturer Product Number | 968473-1 |
Description | CONN RCPT HSG 12POS 2.54MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 968473-1 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 120°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,88000 Kč | 6,88 Kč |
| 10 | 5,77700 Kč | 57,77 Kč |
| 25 | 5,41400 Kč | 135,35 Kč |
| 50 | 5,15140 Kč | 257,57 Kč |
| 100 | 4,90520 Kč | 490,52 Kč |
| 250 | 4,59656 Kč | 1 149,14 Kč |
| 500 | 4,37716 Kč | 2 188,58 Kč |
| 1 000 | 4,16776 Kč | 4 167,76 Kč |
| 2 500 | 3,90665 Kč | 9 766,62 Kč |
| Unit Price without VAT: | 6,88000 Kč |
|---|---|
| Unit Price with VAT: | 8,32480 Kč |



