Socket Contact Gold 13-15 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

967543-2

DigiKey Part Number
17-967543-2TR-ND - Tape & Reel (TR)
17-967543-2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
967543-2
Description
CONN SOCKET 13-15AWG CRIMP TIN
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 13-15 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
967543-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
13-15 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27 159
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
110,43000 Kč10,43 Kč
108,92600 Kč89,26 Kč
258,36720 Kč209,18 Kč
507,96680 Kč398,34 Kč
1007,58510 Kč758,51 Kč
2507,10840 Kč1 777,10 Kč
5006,76886 Kč3 384,43 Kč
1 0006,44539 Kč6 445,39 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0005,96155 Kč23 846,20 Kč
8 0005,67705 Kč45 416,40 Kč
12 0005,51701 Kč66 204,12 Kč
20 0005,32187 Kč106 437,40 Kč
28 0005,19711 Kč145 519,08 Kč
40 0005,06811 Kč202 724,40 Kč
Manufacturers Standard Package
Unit Price without VAT:10,43000 Kč
Unit Price with VAT:12,62030 Kč