
967439-1 | |
---|---|
DigiKey Part Number | 967439-1-ND |
Manufacturer | |
Manufacturer Product Number | 967439-1 |
Description | CONN HEADER VERT 4POS |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position |
Datasheet | Datasheet |
EDA/CAD Models | 967439-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | - | |
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Friction Lock | |
Contact Length - Mating | 0.240" (6.10mm) | |
Contact Length - Post | 0.161" (4.09mm) | |
Overall Contact Length | - | |
Insulation Height | 1.390" (35.30mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 98.4µin (2.50µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Polyethylene Terephthalate (PET), Glass Filled | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 98.4µin (2.50µm) | |
Applications | Automotive | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 96,03000 Kč | 96,03 Kč |
10 | 81,57000 Kč | 815,70 Kč |
100 | 69,33270 Kč | 6 933,27 Kč |
500 | 61,89092 Kč | 30 945,46 Kč |
1 430 | 57,47143 Kč | 82 184,14 Kč |
Unit Price without VAT: | 96,03000 Kč |
---|---|
Unit Price with VAT: | 116,19630 Kč |