


966926-5 | |
|---|---|
DigiKey Part Number | A118024TR-ND - Tape & Reel (TR) A118024CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 966926-5 |
Description | CONN HEADER SMD 10POS 2MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 966926-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.136" (3.45mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.035" (0.90mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold or PdNi +Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Pick and Place | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1A | |
Voltage Rating | 250VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 98.4µin (2.50µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,22000 Kč | 177,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 103,59353 Kč | 207 187,06 Kč |
| Unit Price without VAT: | 177,22000 Kč |
|---|---|
| Unit Price with VAT: | 214,43620 Kč |

