965901-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

965901-1

DigiKey Part Number
A122936-ND
Manufacturer
Manufacturer Product Number
965901-1
Description
CONN SOCKET 17-20AWG CRIMP TIN
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 17-20 AWG Crimp Power
Datasheet
 Datasheet
EDA/CAD Models
965901-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Type
Power
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
17-20 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 761
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16,10000 Kč6,10 Kč
105,11500 Kč51,15 Kč
254,79080 Kč119,77 Kč
504,56360 Kč228,18 Kč
1004,34470 Kč434,47 Kč
2504,07276 Kč1 018,19 Kč
5003,87784 Kč1 938,92 Kč
1 0003,69238 Kč3 692,38 Kč
2 5003,46096 Kč8 652,40 Kč
Unit Price without VAT:6,10000 Kč
Unit Price with VAT:7,38100 Kč