



965430-1 | |
|---|---|
DigiKey Part Number | 965430-1-ND |
Manufacturer | |
Manufacturer Product Number | 965430-1 |
Description | CONN HOUSING 0.25 2POS BLACK |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2 Position Housing Connector Black 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 965430-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | - | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 2 | |
Stacking Direction | Side to Side | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects, Flag | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Color | Black | |
Material | Nylon | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 4,64100 Kč | 46,41 Kč |
| 25 | 4,35080 Kč | 108,77 Kč |
| 50 | 4,14500 Kč | 207,25 Kč |
| 100 | 3,94550 Kč | 394,55 Kč |
| 250 | 3,69816 Kč | 924,54 Kč |
| 500 | 3,52094 Kč | 1 760,47 Kč |
| 2 000 | 3,19243 Kč | 6 384,86 Kč |
| 4 000 | 3,03993 Kč | 12 159,72 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |


