Connector Slide Lock For Heavy Duty Sealed Connector Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

965383-1

DigiKey Part Number
17-965383-1-ND
Manufacturer
Manufacturer Product Number
965383-1
Description
MQS SICHERGSCHIEBER
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Connector Slide Lock For Heavy Duty Sealed Connector Series
Datasheet
 Datasheet
EDA/CAD Models
965383-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Slide Lock
Manufacturer
TE Connectivity AMP Connectors
Number of Positions
1
Series
For Use With/Related Products
Heavy Duty Sealed Connector Series
Packaging
Bag
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 877
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
18,55000 Kč8,55 Kč
107,27900 Kč72,79 Kč
256,82400 Kč170,60 Kč
506,49860 Kč324,93 Kč
1006,18570 Kč618,57 Kč
2505,79784 Kč1 449,46 Kč
5005,52046 Kč2 760,23 Kč
1 0005,25663 Kč5 256,63 Kč
2 5004,92724 Kč12 318,10 Kč
Unit Price without VAT:8,55000 Kč
Unit Price with VAT:10,34550 Kč