
965082-1 | |
|---|---|
DigiKey Part Number | A136948-ND |
Manufacturer | |
Manufacturer Product Number | 965082-1 |
Description | CONN RCPT HSG 4POS 2.54MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 965082-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -65°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,69000 Kč | 39,69 Kč |
| 10 | 33,70200 Kč | 337,02 Kč |
| 25 | 31,58920 Kč | 789,73 Kč |
| 50 | 30,08180 Kč | 1 504,09 Kč |
| 100 | 28,64130 Kč | 2 864,13 Kč |
| 250 | 26,84720 Kč | 6 711,80 Kč |
| 500 | 25,56548 Kč | 12 782,74 Kč |
| 1 000 | 24,34550 Kč | 24 345,50 Kč |
| 3 000 | 22,53050 Kč | 67 591,50 Kč |
| Unit Price without VAT: | 39,69000 Kč |
|---|---|
| Unit Price with VAT: | 48,02490 Kč |


