


964594-1 | |
|---|---|
DigiKey Part Number | 964594-1-ND |
Manufacturer | |
Manufacturer Product Number | 964594-1 |
Description | FUSE HOLDER BLADE PNL MNT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 3 Circuit Blade Chassis Mount - Bracket; Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 964594-1 Models |
Category | For Use With/Related Products ATC, ATO |
Mfr | Fuse Type Blade |
Packaging Bag | Fuseholder Type Holder |
Part Status Active | Number of Circuits 3 |
Mounting Type | Termination Style Crimp |
Fuse Size 0.75" L x 0.2" W (19.1mm x 5.1mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,04000 Kč | 127,04 Kč |
| 10 | 107,88800 Kč | 1 078,88 Kč |
| 25 | 101,12640 Kč | 2 528,16 Kč |
| 50 | 96,29680 Kč | 4 814,84 Kč |
| 100 | 91,69830 Kč | 9 169,83 Kč |
| 250 | 85,95908 Kč | 21 489,77 Kč |
| 500 | 81,85776 Kč | 40 928,88 Kč |
| 1 000 | 77,95382 Kč | 77 953,82 Kč |
| 2 500 | 73,07917 Kč | 182 697,93 Kč |
| Unit Price without VAT: | 127,04000 Kč |
|---|---|
| Unit Price with VAT: | 153,71840 Kč |



