
964306-1 | |
|---|---|
DigiKey Part Number | 17-964306-1TR-ND - Tape & Reel (TR) 17-964306-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 964306-1 |
Description | CONN TAB 13-17AWG CRIMP TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Tin 13-17 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 964306-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 13-17 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 9,00800 Kč | 90,08 Kč |
| 25 | 8,44120 Kč | 211,03 Kč |
| 50 | 8,03800 Kč | 401,90 Kč |
| 100 | 7,65380 Kč | 765,38 Kč |
| 250 | 7,17292 Kč | 1 793,23 Kč |
| 500 | 6,83022 Kč | 3 415,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 600 | 6,41738 Kč | 10 267,81 Kč |
| 3 200 | 6,11094 Kč | 19 555,01 Kč |
| 4 800 | 5,93863 Kč | 28 505,42 Kč |
| 8 000 | 5,72844 Kč | 45 827,52 Kč |
| 11 200 | 5,59407 Kč | 62 653,58 Kč |
| 16 000 | 5,45518 Kč | 87 282,88 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |





