
964284-1 | |
|---|---|
DigiKey Part Number | 17-964284-1TR-ND - Tape & Reel (TR) 17-964284-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 964284-1 |
Description | CONN SOCKET 17-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 17-20 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 964284-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 17-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,26000 Kč | 5,26 Kč |
| 10 | 4,50500 Kč | 45,05 Kč |
| 25 | 4,22680 Kč | 105,67 Kč |
| 50 | 4,02060 Kč | 201,03 Kč |
| 100 | 3,82900 Kč | 382,90 Kč |
| 250 | 3,58860 Kč | 897,15 Kč |
| 500 | 3,41684 Kč | 1 708,42 Kč |
| 1 000 | 3,25349 Kč | 3 253,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,80249 Kč | 11 209,96 Kč |
| 8 000 | 2,66867 Kč | 21 349,36 Kč |
| 12 000 | 2,59341 Kč | 31 120,92 Kč |
| 20 000 | 2,50163 Kč | 50 032,60 Kč |
| 28 000 | 2,44297 Kč | 68 403,16 Kč |
| 40 000 | 2,38230 Kč | 95 292,00 Kč |
| Unit Price without VAT: | 5,26000 Kč |
|---|---|
| Unit Price with VAT: | 6,36460 Kč |



