
964282-1 | |
|---|---|
DigiKey Part Number | 17-964282-1TR-ND - Tape & Reel (TR) 17-964282-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 964282-1 |
Description | CONN SOCKET 20-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 20-24 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 964282-1 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 20-24 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Base Product Number |
Type Power |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 5,92100 Kč | 59,21 Kč |
| 25 | 5,55200 Kč | 138,80 Kč |
| 50 | 5,28720 Kč | 264,36 Kč |
| 100 | 5,03320 Kč | 503,32 Kč |
| 250 | 4,71784 Kč | 1 179,46 Kč |
| 500 | 4,49274 Kč | 2 246,37 Kč |
| 1 000 | 4,27792 Kč | 4 277,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 3,99400 Kč | 13 979,00 Kč |
| 7 000 | 3,80334 Kč | 26 623,38 Kč |
| 10 500 | 3,69609 Kč | 38 808,94 Kč |
| 17 500 | 3,56530 Kč | 62 392,75 Kč |
| 24 500 | 3,48171 Kč | 85 301,90 Kč |
| 35 000 | 3,39524 Kč | 118 833,40 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |


