Socket Contact Tin 12-15 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

964204-1

DigiKey Part Number
A104122TR-ND - Tape & Reel (TR)
A104122CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
964204-1
Description
CONN SOCKET 12-15AWG CRIMP TIN
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 12-15 AWG Crimp Power
Datasheet
 Datasheet
EDA/CAD Models
964204-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Power
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
12-15 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 73 197
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
110,08000 Kč10,08 Kč
108,48300 Kč84,83 Kč
257,95400 Kč198,85 Kč
507,57600 Kč378,80 Kč
1007,21280 Kč721,28 Kč
2506,75968 Kč1 689,92 Kč
5006,43630 Kč3 218,15 Kč
1 0006,12890 Kč6 128,90 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0005,95283 Kč11 905,66 Kč
4 0005,66862 Kč22 674,48 Kč
6 0005,50879 Kč33 052,74 Kč
10 0005,31384 Kč53 138,40 Kč
14 0005,18924 Kč72 649,36 Kč
20 0005,06036 Kč101 207,20 Kč
Manufacturers Standard Package
Unit Price without VAT:10,08000 Kč
Unit Price with VAT:12,19680 Kč