
963222-1 | |
|---|---|
DigiKey Part Number | 963222-1-ND |
Manufacturer | |
Manufacturer Product Number | 963222-1 |
Description | DICHTUNG F 29P GEH |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Connector Plug, Sealing For Junior Power Timer Series |
Datasheet | Datasheet |
EDA/CAD Models | 963222-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Plug, Sealing | |
Number of Positions | 29 | |
For Use With/Related Products | Junior Power Timer Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,42000 Kč | 122,42 Kč |
| 10 | 104,10800 Kč | 1 041,08 Kč |
| 25 | 97,57360 Kč | 2 439,34 Kč |
| 50 | 92,91200 Kč | 4 645,60 Kč |
| 100 | 88,47720 Kč | 8 847,72 Kč |
| 250 | 82,93876 Kč | 20 734,69 Kč |
| 500 | 78,98104 Kč | 39 490,52 Kč |
| 1 000 | 75,21442 Kč | 75 214,42 Kč |
| 3 000 | 69,61138 Kč | 208 834,14 Kč |
| Unit Price without VAT: | 122,42000 Kč |
|---|---|
| Unit Price with VAT: | 148,12820 Kč |

