
963209-1 | |
|---|---|
DigiKey Part Number | A126662-ND |
Manufacturer | |
Manufacturer Product Number | 963209-1 |
Description | DICHTUNG F2P JPT-GH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Plug, Sealing For Junior Power Timer Series |
Datasheet | Datasheet |
EDA/CAD Models | 963209-1 Models |
Category | Accessory Type Plug, Sealing |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 2 |
Series | For Use With/Related Products Junior Power Timer Series |
Packaging Bag | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 12,51500 Kč | 125,15 Kč |
| 25 | 11,73360 Kč | 293,34 Kč |
| 50 | 11,17520 Kč | 558,76 Kč |
| 100 | 10,63970 Kč | 1 063,97 Kč |
| 250 | 9,97236 Kč | 2 493,09 Kč |
| 500 | 9,49572 Kč | 4 747,86 Kč |
| 1 000 | 9,04216 Kč | 9 042,16 Kč |
| 2 500 | 8,47588 Kč | 21 189,70 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |


