
963120-1 | |
|---|---|
DigiKey Part Number | 963120-1-ND |
Manufacturer | |
Manufacturer Product Number | 963120-1 |
Description | CONN RCPT HSG 8POS 6.00MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Gray 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 963120-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.236" (6.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.197" (5.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,40000 Kč | 50,40 Kč |
| 10 | 42,81500 Kč | 428,15 Kč |
| 25 | 40,13120 Kč | 1 003,28 Kč |
| 50 | 38,21640 Kč | 1 910,82 Kč |
| 100 | 36,38950 Kč | 3 638,95 Kč |
| 250 | 34,11084 Kč | 8 527,71 Kč |
| 600 | 32,06710 Kč | 19 240,26 Kč |
| 1 200 | 30,53687 Kč | 36 644,24 Kč |
| 3 000 | 28,62636 Kč | 85 879,08 Kč |
| Unit Price without VAT: | 50,40000 Kč |
|---|---|
| Unit Price with VAT: | 60,98400 Kč |








