Socket Contact Tin 17-20 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

962943-1

DigiKey Part Number
A123071TR-ND - Tape & Reel (TR)
A123071CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
962943-1
Description
CONN SOCKET 17-20AWG CRIMP TIN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 17-20 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
962943-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
17-20 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 657
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
17,09000 Kč7,09 Kč
106,00600 Kč60,06 Kč
255,63920 Kč140,98 Kč
505,36820 Kč268,41 Kč
1005,11170 Kč511,17 Kč
2504,79008 Kč1 197,52 Kč
5004,56110 Kč2 280,55 Kč
1 0004,34316 Kč4 343,16 Kč
2 5004,07099 Kč10 177,48 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0003,90363 Kč23 421,78 Kč
12 0003,71732 Kč44 607,84 Kč
18 0003,61253 Kč65 025,54 Kč
30 0003,48474 Kč104 542,20 Kč
42 0003,40305 Kč142 928,10 Kč
60 0003,31857 Kč199 114,20 Kč
Manufacturers Standard Package
Unit Price without VAT:7,09000 Kč
Unit Price with VAT:8,57890 Kč