
962932-1 | |
|---|---|
DigiKey Part Number | A126709TR-ND - Tape & Reel (TR) A126709CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 962932-1 |
Description | CONN SOCKET 7-10AWG CRIMP TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 7-10 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 962932-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 7-10 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,45000 Kč | 41,45 Kč |
| 10 | 35,24400 Kč | 352,44 Kč |
| 25 | 33,03640 Kč | 825,91 Kč |
| 50 | 31,45740 Kč | 1 572,87 Kč |
| 100 | 29,95350 Kč | 2 995,35 Kč |
| 250 | 28,07636 Kč | 7 019,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 25,07447 Kč | 15 044,68 Kč |
| 1 200 | 23,87795 Kč | 28 653,54 Kč |
| 1 800 | 23,20473 Kč | 41 768,51 Kč |
| 3 000 | 22,38378 Kč | 67 151,34 Kč |
| 4 200 | 21,85915 Kč | 91 808,43 Kč |
| 6 000 | 21,31645 Kč | 127 898,70 Kč |
| Unit Price without VAT: | 41,45000 Kč |
|---|---|
| Unit Price with VAT: | 50,15450 Kč |


