
962834-1 | |
|---|---|
DigiKey Part Number | A111664TR-ND - Tape & Reel (TR) A111664CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 962834-1 |
Description | CONN QC RCPT 11-13.5AWG 0.375 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.375" (9.53mm) Quick Connect Female 11-13.5 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 962834-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.375" (9.53mm) | |
Tab Thickness | 0.048" (1.22mm) | |
Tab Length | 0.465" (11.80mm) | |
Length - Overall | 1.063" (27.00mm) | |
Termination | Crimp | |
Wire Gauge | 11-13.5 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | - | |
Insulation Diameter | 0.130" ~ 0.177" (3.30mm ~ 4.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,62000 Kč | 15,62 Kč |
| 10 | 13,31000 Kč | 133,10 Kč |
| 25 | 12,48120 Kč | 312,03 Kč |
| 50 | 11,88140 Kč | 594,07 Kč |
| 100 | 11,31280 Kč | 1 131,28 Kč |
| 250 | 10,60332 Kč | 2 650,83 Kč |
| 500 | 10,09672 Kč | 5 048,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 600 | 8,83583 Kč | 14 137,33 Kč |
| 3 200 | 8,41415 Kč | 26 925,28 Kč |
| 4 800 | 8,17690 Kč | 39 249,12 Kč |
| 8 000 | 7,88762 Kč | 63 100,96 Kč |
| 11 200 | 7,70267 Kč | 86 269,90 Kč |
| 16 000 | 7,51147 Kč | 120 183,52 Kč |
| Unit Price without VAT: | 15,62000 Kč |
|---|---|
| Unit Price with VAT: | 18,90020 Kč |


