
953382-3 | |
|---|---|
DigiKey Part Number | 17-953382-3-ND |
Manufacturer | |
Manufacturer Product Number | 953382-3 |
Description | COVER FOR 6W HSG MQS GEN2 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For Micro Quadlok Series |
Datasheet | Datasheet |
EDA/CAD Models | 953382-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
Number of Positions | 6 | |
For Use With/Related Products | Micro Quadlok Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 5,72745 Kč | 34 364,70 Kč |
| Unit Price without VAT: | 5,72745 Kč |
|---|---|
| Unit Price with VAT: | 6,93021 Kč |









