Connector Header Through Hole 6 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

953363-1

DigiKey Part Number
A129204-ND
Manufacturer
Manufacturer Product Number
953363-1
Description
CONN HEADER VERT 6POS 2.54MM
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 6 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
953363-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Friction Lock
Series
Contact Length - Mating
0.232" (5.90mm)
Packaging
Bulk
Contact Length - Post
0.114" (2.90mm)
Part Status
Active
Insulation Height
0.791" (20.09mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Tin
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Number of Rows
2
Features
Board Guide, Mounting Flange
Row Spacing - Mating
Operating Temperature
-40°C ~ 85°C
Number of Positions Loaded
All
Insulation Color
Black
Style
Applications
Automotive
Shrouding
Shrouded - 4 Wall
Base Product Number
Mounting Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 573
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
144,94000 Kč44,94 Kč
1038,25800 Kč382,58 Kč
10032,51330 Kč3 251,33 Kč
93627,76626 Kč25 989,22 Kč
1 87226,44167 Kč49 498,81 Kč
5 61624,47127 Kč137 430,65 Kč
Manufacturers Standard Package
Unit Price without VAT:44,94000 Kč
Unit Price with VAT:54,37740 Kč