
936615-2 | |
|---|---|
DigiKey Part Number | 17-936615-2-ND |
Manufacturer | |
Manufacturer Product Number | 936615-2 |
Description | HYBRID 42P PLUG COVER HSG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For |
Datasheet | Datasheet |
EDA/CAD Models | 936615-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
Number of Positions | - | |
For Use With/Related Products | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,53000 Kč | 40,53 Kč |
| 10 | 34,50000 Kč | 345,00 Kč |
| 25 | 32,32840 Kč | 808,21 Kč |
| 70 | 30,06014 Kč | 2 104,21 Kč |
| 140 | 28,62479 Kč | 4 007,47 Kč |
| 280 | 27,25689 Kč | 7 631,93 Kč |
| 560 | 25,95541 Kč | 14 535,03 Kč |
| 1 050 | 24,82964 Kč | 26 071,12 Kč |
| 2 520 | 23,34294 Kč | 58 824,21 Kč |
| Unit Price without VAT: | 40,53000 Kč |
|---|---|
| Unit Price with VAT: | 49,04130 Kč |


