6 Position Rectangular Housing Connector Plug Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Rectangular Housing Connector Plug Black
936394-2
936394-2

936394-2

DigiKey Part Number
A142511-ND
Manufacturer
Manufacturer Product Number
936394-2
Description
CONN PLUG HSG 6POS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6 Position Rectangular Housing Connector Plug Black
Datasheet
 Datasheet
EDA/CAD Models
936394-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Holder
Part Status
Active
Color
Black
Connector Type
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Contact Type
Female Socket
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 655
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
161,11000 Kč61,11 Kč
1051,84700 Kč518,47 Kč
2548,59320 Kč1 214,83 Kč
5046,27000 Kč2 313,50 Kč
20041,95605 Kč8 391,21 Kč
40039,95288 Kč15 981,15 Kč
60038,82598 Kč23 295,59 Kč
1 00037,45210 Kč37 452,10 Kč
2 60035,01221 Kč91 031,75 Kč
Manufacturers Standard Package
Unit Price without VAT:61,11000 Kč
Unit Price with VAT:73,94310 Kč