
936201-1 | |
|---|---|
DigiKey Part Number | A142486-ND |
Manufacturer | |
Manufacturer Product Number | 936201-1 |
Description | CONN PLUG HSG 16POS 4.00MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Plug Natural 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 936201-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.197" (5.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 80°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,63000 Kč | 28,63 Kč |
| 10 | 24,25000 Kč | 242,50 Kč |
| 25 | 22,73400 Kč | 568,35 Kč |
| 50 | 21,64360 Kč | 1 082,18 Kč |
| 100 | 20,61010 Kč | 2 061,01 Kč |
| 330 | 18,94373 Kč | 6 251,43 Kč |
| 660 | 18,03953 Kč | 11 906,09 Kč |
| 1 320 | 17,17839 Kč | 22 675,47 Kč |
| 2 640 | 16,35880 Kč | 43 187,23 Kč |
| Unit Price without VAT: | 28,63000 Kč |
|---|---|
| Unit Price with VAT: | 34,64230 Kč |


