14 Rectangular Connectors - Housings Plug Black 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Rectangular Connectors - Housings Plug Black 0.100" (2.54mm)
936126-1
936126-1

936126-1

DigiKey Part Number
A142550-ND
Manufacturer
Manufacturer Product Number
936126-1
Description
CONN PLUG HSG 14POS 2.54MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
14 Rectangular Connectors - Housings Plug Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
936126-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.134" (3.40mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
-
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 558
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
120,79000 Kč20,79 Kč
1017,68000 Kč176,80 Kč
2516,57160 Kč414,29 Kč
5015,77780 Kč788,89 Kč
20014,30385 Kč2 860,77 Kč
40013,61983 Kč5 447,93 Kč
60013,23573 Kč7 941,44 Kč
1 00012,76699 Kč12 766,99 Kč
2 60011,93462 Kč31 030,01 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:20,79000 Kč
Unit Price with VAT:25,15590 Kč