936060-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
936060-1
936060-1
936060-1

936060-1

DigiKey Part Number
A129192-ND
Manufacturer
Manufacturer Product Number
936060-1
Description
CONN PLUG HSG 3POS 5.00MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Plug Black 0.197" (5.00mm)
Datasheet
 Datasheet
EDA/CAD Models
936060-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.197" (5.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
Sealed
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Operating Temperature
-
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 268
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
133,68000 Kč33,68 Kč
1028,69100 Kč286,91 Kč
2526,89360 Kč672,34 Kč
5025,60520 Kč1 280,26 Kč
15023,69387 Kč3 554,08 Kč
30022,56140 Kč6 768,42 Kč
60021,48433 Kč12 890,60 Kč
1 05020,65246 Kč21 685,08 Kč
2 55019,39968 Kč49 469,18 Kč
Manufacturers Standard Package
Unit Price without VAT:33,68000 Kč
Unit Price with VAT:40,75280 Kč