Connector Cap (Cover) For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Cap (Cover) For
929674-1
929674-1

929674-1

DigiKey Part Number
A122168-ND
Manufacturer
Manufacturer Product Number
929674-1
Description
CONN COVER 55POS JR POWER TIMER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover) For
Datasheet
 Datasheet
EDA/CAD Models
929674-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
TE Connectivity AMP Connectors
Accessory Type
Cap (Cover)
Series
Number of Positions
55
Packaging
Bulk
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 67
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1103,65000 Kč103,65 Kč
1088,01000 Kč880,10 Kč
2582,49600 Kč2 062,40 Kč
5078,55440 Kč3 927,72 Kč
13073,43223 Kč9 546,19 Kč
26069,92769 Kč18 181,20 Kč
52066,59081 Kč34 627,22 Kč
1 04063,41456 Kč65 951,14 Kč
2 60059,44892 Kč154 567,19 Kč
Manufacturers Standard Package
Unit Price without VAT:103,65000 Kč
Unit Price with VAT:125,41650 Kč