



929505-4 | |
|---|---|
DigiKey Part Number | A122098-ND |
Manufacturer | |
Manufacturer Product Number | 929505-4 |
Description | CONN PLUG HSG 10POS 5.00MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Housing Connector Plug Black 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 929505-4 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.220" (5.60mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Locking Ramp |
Connector Type | Color Black |
Contact Type Tab | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.197" (5.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,96000 Kč | 42,96 Kč |
| 10 | 36,58100 Kč | 365,81 Kč |
| 25 | 34,27800 Kč | 856,95 Kč |
| 50 | 32,63880 Kč | 1 631,94 Kč |
| 100 | 31,07890 Kč | 3 107,89 Kč |
| 250 | 29,13096 Kč | 7 282,74 Kč |
| 500 | 27,74074 Kč | 13 870,37 Kč |
| 1 000 | 26,41662 Kč | 26 416,62 Kč |
| 3 000 | 24,44730 Kč | 73 341,90 Kč |
| Unit Price without VAT: | 42,96000 Kč |
|---|---|
| Unit Price with VAT: | 51,98160 Kč |






