
928931-1 | |
|---|---|
DigiKey Part Number | A106543-ND |
Manufacturer | |
Manufacturer Product Number | 928931-1 |
Description | CONN QC TAB 17-20AWG 0.110 CRIMP |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Male 17-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 928931-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 17-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Silver | |
Insulation Diameter | 0.055" ~ 0.091" (1.40mm ~ 2.31mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 19,36000 Kč | 193,60 Kč |
| 25 | 18,13400 Kč | 453,35 Kč |
| 50 | 17,26880 Kč | 863,44 Kč |
| 100 | 16,44350 Kč | 1 644,35 Kč |
| 250 | 15,41336 Kč | 3 853,34 Kč |
| 500 | 14,67676 Kč | 7 338,38 Kč |
| 1 000 | 13,97606 Kč | 13 976,06 Kč |
| 3 000 | 12,93358 Kč | 38 800,74 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |


