
928794-5 | |
|---|---|
DigiKey Part Number | 928794-5-ND |
Manufacturer | |
Manufacturer Product Number | 928794-5 |
Description | CONN QC TAB 13-17AWG 0.110 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Male 13-17 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 928794-5 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 13-17 AWG |
Series | Insulation Non-Insulated |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Contact Material Copper |
Terminal Type Standard | Contact Finish Tin |
Gender Male | Insulation Diameter 0.071" ~ 0.114" (1.80mm ~ 2.90mm) |
Tab Width 0.110" (2.79mm) | Base Product Number |
Tab Thickness 0.032" (0.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 4,54087 Kč | 54 490,44 Kč |
| Unit Price without VAT: | 4,54087 Kč |
|---|---|
| Unit Price with VAT: | 5,49445 Kč |




