
927879-2 | |
|---|---|
DigiKey Part Number | 17-927879-2TR-ND - Tape & Reel (TR) 17-927879-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 927879-2 |
Description | CONN SOCKET 13-17AWG CRIMP TIN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 13-17 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 927879-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 13-17 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 13,92200 Kč | 139,22 Kč |
| 25 | 13,04400 Kč | 326,10 Kč |
| 50 | 12,42240 Kč | 621,12 Kč |
| 100 | 11,82820 Kč | 1 182,82 Kč |
| 250 | 11,08696 Kč | 2 771,74 Kč |
| 500 | 10,55780 Kč | 5 278,90 Kč |
| 1 000 | 10,05342 Kč | 10 053,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,76491 Kč | 19 529,82 Kč |
| 4 000 | 9,29886 Kč | 37 195,44 Kč |
| 6 000 | 9,03674 Kč | 54 220,44 Kč |
| 10 000 | 8,71707 Kč | 87 170,70 Kč |
| 14 000 | 8,51274 Kč | 119 178,36 Kč |
| 20 000 | 8,30141 Kč | 166 028,20 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |



